3-145-457 | SCHURTER
Pushbutton, 1 pole, silver, illuminated (red), 6 A/250 VAC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-145-457
Unit Price (€ / pc.)
31.3327 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
31.33 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3327 €
5 pcs.
29.1431 €
10 pcs.
27.0963 €
25 pcs.
24.9305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal switch, 3-145-457, SCHURTER
The 3-145-457 is a metal switch, RI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.
Features
- Attractive tactile feedback
- High quality materials
- Long life span
Technical specifications
Connection | quick connection | |
Design | round | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 19 mm | |
Actuator colour | silver | |
Farbe der Beleuchtung | red | |
contact surface | silver-plated | |
min. Geräteausschnitt | 19.1 mm | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 6 A/250 VAC | |
Protection class | IP66/IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365080 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |