3-145-464 | SCHURTER
Pushbutton, 1 pole, silver, illuminated (blue), 100 mA/30 VDC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-145-464
Unit Price (€ / pc.)
33.4152 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
33.42 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4152 €
5 pcs.
31.0709 €
10 pcs.
28.8932 €
25 pcs.
26.5846 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal switch, 3-145-464, SCHURTER
The 3-145-464 is a metal switch, RI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.
Features
- Attractive tactile feedback
- High quality materials
- Long life span
Technical specifications
Connection | quick connection | |
Design | round | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 19 mm | |
Actuator colour | silver | |
Farbe der Beleuchtung | blue | |
contact surface | gold-plated | |
min. Geräteausschnitt | 19.1 mm | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 100 mA/30 VDC | |
Protection class | IP66/IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |