3-145-478 | SCHURTER
Pushbutton, 1 pole, silver, unlit , 5 A/125 VAC, mounting Ø 22 mm, 22.1 mm, IP66/IP67, 3-145-478
Unit Price (€ / pc.)
20.6346 € *
Available: 20 pcs.
Leadtime: 8 Weeks **
Total Price:
20.63 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6346 €
10 pcs.
18.9805 €
50 pcs.
17.4692 €
100 pcs.
15.8865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal switch, 3-145-478, SCHURTER
The 3-145-478 is a metal switch, non illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.
Features
- Attractive tactile feedback
- High quality materials
- Long life span
Technical specifications
Connection | Schnellanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 22 mm | |
Actuator colour | silber | |
contact surface | versilbert | |
min. Geräteausschnitt | 22,1 mm | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 5 A/125 VAC | |
Protection class | IP66/IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365080 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |