3-145-632 | SCHURTER

Pushbutton, 1 pole, silver, illuminated  (yellow), 5 A/125 VAC, mounting Ø 30 mm, 30.1 mm, IP66/IP67, 3-145-632

Order No.: 58P8028
MPN:
3-145-632
MSMII-30-MONX05A-B1-BA0-A-RI0YL024A0-S0NCB-S0NCNF-
Series: MSM II
SCHURTER
3-145-632 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
34.7361 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
34.74 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7361 €
5 pcs.
32.6536 €
10 pcs.
30.3569 €
25 pcs.
27.9293 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal switch, 3-145-632, SCHURTER

The 3-145-632 is a metal switch, RI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Connection quick connection
Design round
Printed No
illuminated Yes
Installation diameter 30 mm
Actuator colour silver
Farbe der Beleuchtung yellow
contact surface silver-plated
min. Geräteausschnitt 30.1 mm
Pin number 1 pole
Latching switching function groping
Breaking capacity 5 A/125 VAC
Protection class IP66/IP67
Vandal-proof Yes
Logistics
Country of origin CH
Customs tariff number 85365080
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes