3-145-677 | SCHURTER

Pushbutton, 1 pole, silver (green), unlit , 100 mA/30 VDC, mounting Ø 22 mm, 22.1 mm, IP66/IP67, 3-145-677

Order No.: 58P8055
MPN:
3-145-677
MSMII-22-MONXA10-B1-AA0-A-RC0GN00000-S0NCB-S0NCNF-
Series: MSM II
SCHURTER
3-145-677 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
15.9103 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
15.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9103 €

Metal switch, 3-145-677, SCHURTER

The 3-145-677 is a metal switch, non illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Connection quick connection
Design round
Printed No
illuminated No
Installation diameter 22 mm
Actuator colour silver (green)
contact surface gold-plated
min. Geräteausschnitt 22.1 mm
Pin number 1 pole
Latching switching function groping
Breaking capacity 100 mA/30 VDC
Protection class IP66/IP67
Vandal-proof Yes
Logistics
Country of origin CH
Customs tariff number 85365011
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes