3-145-829 | SCHURTER
Pushbutton, 2 pole, silver, illuminated (green), 3 A/250 VAC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-145-829
Unit Price (€ / pc.)
29.2621 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
29.26 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2621 €
10 pcs.
27.2153 €
25 pcs.
25.2994 €
50 pcs.
23.2764 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal switch, 3-145-829, SCHURTER
The 3-145-829 is a metal switch, RI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.
Features
- Attractive tactile feedback
- High quality materials
- Long life span
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 19 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | grün | |
contact surface | versilbert | |
min. Geräteausschnitt | 19,1 mm | |
Pin number | 2-polig | |
Latching switching function | tastend | |
Breaking capacity | 3 A/250 VAC | |
Protection class | IP66/IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365080 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |