3-145-916 | SCHURTER

Pushbutton, 2 pole, silver, illuminated  (red), 3 A/250 VAC, mounting Ø 22 mm, 22.1 mm, IP66/IP67, 3-145-916

Order No.: 58P8167
MPN:
3-145-916
MSMII-22-MONX03A-D3-BE0-A-RI0RD024E0-S0NCB-S0NCNF-
Series: MSM II
3-145-916 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
34.9146 € *
Available: 2 pcs.
Leadtime: 14 Weeks **
Total Price:
34.91 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9146 €
5 pcs.
32.8202 €
10 pcs.
30.5235 €
25 pcs.
28.0840 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal switch, 3-145-916, SCHURTER

The 3-145-916 is a metal switch, RI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Connection Lötanschluss
Design rund
Printed No
illuminated Yes
Installation diameter 22 mm
Actuator colour silber
Farbe der Beleuchtung rot
contact surface versilbert
min. Geräteausschnitt 22,1 mm
Pin number 2-polig
Latching switching function tastend
Breaking capacity 3 A/250 VAC
Protection class IP66/IP67
Vandal-proof Yes
Logistics
Country of origin CH
Customs tariff number 85365080
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes