3-146-881 | SCHURTER

Pushbutton, 1 pole, silver, unlit , 3 A/250 VAC, mounting Ø 16 mm, 16.1 mm, IP66/IP67, 3-146-881

Order No.: 58P8186
MPN:
3-146-881
MSMII-16-MONX03A-B2-BE0-A-0000000000-S0NCB-S0NCNF-
Series: MSM II
SCHURTER
3-146-881 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
12.2570 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
12.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2570 €

Metal switch, 3-146-881, SCHURTER

The 3-146-881 is a metal switch, non illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Connection solder connection
Design round
Printed No
illuminated No
Installation diameter 16 mm
Actuator colour silver
contact surface silver-plated
min. Geräteausschnitt 16.1 mm
Pin number 1 pole
Latching switching function groping
Breaking capacity 3 A/250 VAC
Protection class IP66/IP67
Vandal-proof Yes
Logistics
Country of origin CH
Customs tariff number 85365080
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes