3-146-951 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, illuminated  (white), 3 A/250 VAC, mounting Ø 16 mm, 16.1 mm, IP66/IP67, 3-146-951

Order No.: 58P8236
MPN:
3-146-951
MSMII-16-MONX03A-B2-BE0-A-RI0WT005E0-S0NCB-S0NCNF-
Series: MSM II
3-146-951 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
25.1447 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
25.14 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1447 €
10 pcs.
23.3835 €
25 pcs.
21.7413 €
50 pcs.
20.0039 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal switch, 3-146-951, SCHURTER

The 3-146-951 is a metal switch, RI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 3 A/250 VAC
illuminated Yes
Farbe der Beleuchtung white
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 16 mm
min. Geräteausschnitt 16.1 mm
Protection class IP66/IP67
Logistics
Property Value
Country of origin CH
Original Packaging Carton with 10 pieces
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes