3-147-005 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, illuminated  (yellow), 100 mA/30 VDC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-147-005

Order No.: 58P8289
MPN:
3-147-005
MSMII-19-MONXA10-B2-AE0-A-RI0YL005E0-S0NCB-S0NCNF-
Series: MSM II
3-147-005 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
26.3347 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
26.33 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3347 €
10 pcs.
24.4902 €
25 pcs.
22.7647 €
50 pcs.
20.9440 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal switch, 3-147-005, SCHURTER

The 3-147-005 is a metal switch, RI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 100 mA/30 VDC
illuminated Yes
Farbe der Beleuchtung yellow
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface gold-plated
Installation diameter 19 mm
min. Geräteausschnitt 19.1 mm
Protection class IP66/IP67
Logistics
Property Value
Country of origin CH
Original Packaging Carton with 10 pieces
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes