3-147-095 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, illuminated  (red), 3 A/250 VAC, mounting Ø 30 mm, 30.1 mm, IP66/IP67, 3-147-095

Order No.: 58P8372
MPN:
3-147-095
MSMII-30-MONX03A-B2-BE0-A-RI0RD024E0-S0NCB-S0NCNF-
Series: MSM II
3-147-095 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
31.2613 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
31.26 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2613 €
5 pcs.
29.3930 €
10 pcs.
27.3224 €
25 pcs.
25.1328 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal switch, 3-147-095, SCHURTER

The 3-147-095 is a metal switch, RI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 3 A/250 VAC
illuminated Yes
Farbe der Beleuchtung red
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 30 mm
min. Geräteausschnitt 30.1 mm
Protection class IP66/IP67
Logistics
Property Value
Country of origin CH
Original Packaging Carton with 10 pieces
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes