3-147-397 | SCHURTER

Vandal-proof pushbutton, 1 pole, white, illuminated  (white), 3 A/250 VAC, mounting Ø 16 mm, 16.1 mm, IP66/IP67, 3-147-397

Order No.: 58P8452
MPN:
3-147-397
MSMII-16-MONX03A-B2-BE0-A-AI0WT012E0-S0NCB-C0WTNF-
Series: MSM II
3-147-397 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
36.3783 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
36.38 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3783 €
10 pcs.
33.4747 €
25 pcs.
30.7972 €
50 pcs.
28.0126 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal switch, 3-147-397, SCHURTER

The 3-147-397 is a metal switch, AI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour white
Breaking capacity 3 A/250 VAC
illuminated Yes
Farbe der Beleuchtung white
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 16 mm
min. Geräteausschnitt 16.1 mm
Protection class IP66/IP67
Logistics
Property Value
Country of origin CH
Original Packaging Carton with 10 pieces
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes