3-147-425 | SCHURTER

Pushbutton, 1 pole, silver, illuminated  (red), 3 A/250 VAC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-147-425

Order No.: 58P8480
MPN:
3-147-425
MSMII-19-MONX03A-B2-BE0-A-PI0RD024E0-S0NCB-S0NCNF-
Series: MSM II
SCHURTER
3-147-425 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
29.2621 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
29.26 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2621 €
10 pcs.
27.2153 €
25 pcs.
25.2994 €
50 pcs.
23.2764 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal switch, 3-147-425, SCHURTER

The 3-147-425 is a metal switch, PI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Connection solder connection
Design round
Printed No
illuminated Yes
Installation diameter 19 mm
Actuator colour silver
Farbe der Beleuchtung red
contact surface silver-plated
min. Geräteausschnitt 19.1 mm
Pin number 1 pole
Latching switching function groping
Breaking capacity 3 A/250 VAC
Protection class IP66/IP67
Vandal-proof Yes
Logistics
Country of origin CH
Customs tariff number 85365080
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes