3-147-432 | SCHURTER

Pushbutton, 1 pole, silver, illuminated  (white), 100 mA/30 VDC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-147-432

Order No.: 58P8487
MPN:
3-147-432
MSMII-19-MONXA10-B2-AE0-A-PI0WT024E0-S0NCB-S0NCNF-
Series: MSM II
SCHURTER
3-147-432 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
29.2621 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
29.26 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2621 €
10 pcs.
27.2153 €
25 pcs.
25.2994 €
50 pcs.
23.2764 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal switch, 3-147-432, SCHURTER

The 3-147-432 is a metal switch, PI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Connection solder connection
Design round
Printed No
illuminated Yes
Installation diameter 19 mm
Actuator colour silver
Farbe der Beleuchtung white
contact surface gold-plated
min. Geräteausschnitt 19.1 mm
Pin number 1 pole
Latching switching function groping
Breaking capacity 100 mA/30 VDC
Protection class IP66/IP67
Vandal-proof Yes
Logistics
Country of origin CH
Customs tariff number 85365011
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes