3-147-437 | SCHURTER

Pushbutton, 1 pole, white, illuminated  (red), 3 A/250 VAC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-147-437

Order No.: 58P8492
MPN:
3-147-437
MSMII-19-MONX03A-B2-BE0-A-AI0RD024E0-S0NCB-C0WTNF-
Series: MSM II
SCHURTER
3-147-437 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
40.3410 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
40.34 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3410 €
10 pcs.
37.1161 €
25 pcs.
34.1530 €
50 pcs.
31.0709 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal switch, 3-147-437, SCHURTER

The 3-147-437 is a metal switch, AI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Connection solder connection
Design round
Printed No
illuminated Yes
Installation diameter 19 mm
Actuator colour white
Farbe der Beleuchtung red
contact surface silver-plated
min. Geräteausschnitt 19.1 mm
Pin number 1 pole
Latching switching function groping
Breaking capacity 3 A/250 VAC
Protection class IP66/IP67
Vandal-proof Yes
Logistics
Country of origin CH
Customs tariff number 85365080
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes