3-147-465 | SCHURTER
Vandal-proof pushbutton, 1 pole, white, illuminated (blue), 3 A/250 VAC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-147-465
Unit Price (€ / pc.)
36.3069 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
36.31 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3069 €
10 pcs.
33.4033 €
25 pcs.
30.7377 €
50 pcs.
27.9650 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal switch, 3-147-465, SCHURTER
The 3-147-465 is a metal switch, AI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.
Features
- Attractive tactile feedback
- High quality materials
- Long life span
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | white | |
| Breaking capacity | 3 A/250 VAC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | blue | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 19 mm | |
| min. Geräteausschnitt | 19.1 mm | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |