PFMF.010.2 | SCHURTER
PTC fuse, self-resetting, SMD 1812, 60 V (DC), 40 A, 300 mA (trip), 100 mA (hold), PFMF.010.2
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4641 €
50 pcs.
0.4046 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD fuses with reset, size 1812, type Schurter PFMF.
Surface mountable PTC fuses, 3.2 x 4.6 mm
Technical specifications
Trigger current | 300 mA | |
Design | SMD 1812 | |
max. holding current | 100 mA | |
Rated voltage (DC) | 60 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
Original Packaging | Rolle mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |