PFMF.014.2 | SCHURTER

PTC fuse, self-resetting, SMD 1812, 60 V (DC), 40 A, 340 mA (trip), 140 mA (hold), PFMF.014.2

Order No.: 50G584
EAN: 4099889119770
MPN:
PFMF.014.2
Series: PFMF
PFMF.014.2 SCHURTER Resettable PTC-Fuses Image 1
PFMF.014.2 SCHURTER Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4641 €
50 pcs.
0.4046 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD fuses with reset, size 1812, type Schurter PFMF.

Surface mountable PTC fuses, 3.2 x 4.6 mm

Technical specifications
Auslösestrom 340 mA
Bauform SMD 1812
Haltestrom 140 mA
Nennspannung (DC) 60 V
Nennstrom 40 A
Logistics
Ursprungsland TW
Zolltarifnummer 85361010
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes