PFMF.075.2 | SCHURTER

PTC fuse, self-resetting, SMD 1812, 13 V (DC), 100 A, 1.5 A (trip), 750 mA (hold), PFMF.075.2

Order No.: 50G588
EAN: 4099889119794
MPN:
PFMF.075.2
Series: PFMF
PFMF.075.2 SCHURTER Resettable PTC-Fuses Image 1
PFMF.075.2 SCHURTER Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.3023 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1,209.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3023 €

SMD fuses with reset, size 1812, type Schurter PFMF.

Surface mountable PTC fuses, 3.2 x 4.6 mm

Technical specifications
Auslösestrom 1.5 A
Bauform SMD 1812
Haltestrom 750 mA
Nennspannung (DC) 13 V
Nennstrom 100 A
Logistics
Ursprungsland TW
Zolltarifnummer 85361010
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes