PFMF.110.2 | SCHURTER
PTC fuse, self-resetting, SMD 1812, 6 V (DC), 100 A, 2.2 A (trip), 1.1 A (hold), PFMF.110.2
No longer available from manufacturer
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 13 Weeks
Surface mount fuse, PFMF.110.2, SCHURTER
The surface mount fuse is directly solderable on printed circuit boards.
Applications
- Hard disk drives
- PC motherboards
- PC peripherals
- PCMCIA cards
- USB port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1812 | |
| Trigger current | 2.2 A | |
| max. holding current | 1.1 A | |
| Rated current | 100 A | |
| Rated voltage (DC) | 6 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |