PFMF.260.2 | SCHURTER

PTC fuse, self-resetting, SMD 1812, 6 V (DC), 100 A, 5.2 A (trip), 2.6 A (hold), PFMF.260.2

Order No.: 59P9656
EAN: 4099889122329
MPN:
PFMF.260.2
Series: PFMF
PFMF.260.2 SCHURTER Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.3023 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1,209.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3023 €

Surface mount fuse, PFMF.260.2, SCHURTER

The surface mount fuse is directly solderable on printed circuit boards.

Applications

  • Hard disk drives
  • PC motherboards
  • PC peripherals
  • PCMCIA cards
  • USB port protection
Technical specifications
Auslösestrom 5.2 A
Bauform SMD 1812
Haltestrom 2.6 A
Nennspannung (DC) 6 V
Nennstrom 100 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes