PFNF.020.2 | SCHURTER
PTC fuse, self-resetting, SMD 1206, 24 V (DC), 10 A, 460 mA (trip), 200 mA (hold), PFNF.020.2
Unit Price (€ / pc.)
0.4879 € *
Available: 1,927 pcs.
Leadtime: 22 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
3000 pcs.
0.3023 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD fuses, with reset function, size 1206, type Schurter PFNF.
Surface mountable PTC fuses, 1.6 x 3.2 mm
Technical specifications
Trigger current | 460 mA | |
Design | SMD 1206 | |
max. holding current | 200 mA | |
Rated voltage (DC) | 24 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |