PFRA.017.2 | SCHURTER

PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 340 mA (trip), 170 mA (hold), PFRA.017.2

Order No.: 59P9658
EAN: 4099889122343
MPN:
PFRA.017.2
Series: PFRA
PFRA.017.2 SCHURTER Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4284 €

Radial leaded fuse, PFRA.017.2, SCHURTER

The radial leaded fuse is a THT standard industry type that can directly be soldered on printed circuits boards.

Applications

  • Computer and peripherals
  • General electronics
  • Automotive applications
Technical specifications
Auslösestrom 340 mA
Bauform radial
Haltestrom 170 mA
Nennspannung (DC) 60 V
Nennstrom 40 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes