PFRA.017 | SCHURTER

PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 340 mA (trip), 170 mA (hold), PFRA.017

Order No.: 50G1502
EAN: 4099889117509
MPN:
PFRA.017
Series: PFRA
PFRA.017 SCHURTER Resettable PTC-Fuses Image 1
PFRA.017 SCHURTER Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 300 pcs.
Leadtime: 11 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5474 €
100 pcs.
0.4998 €
500 pcs.
0.4522 €
3500 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC fuses with reset, type Schurter PFRA.

Leaf shape with radial terminals

Technical specifications
Auslösestrom 340 mA
Bauform radial
Haltestrom 170 mA
Nennspannung (DC) 60 V
Nennstrom 40 A
Logistics
Ursprungsland TW
Zolltarifnummer 85361010
Originalverpackung Karton mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes