PFRA.020.2 | SCHURTER
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 400 mA (trip), 200 mA (hold), PFRA.020.2
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Radial leaded fuse, PFRA.020.2, SCHURTER
The radial leaded fuse is a THT standard industry type that can directly be soldered on printed circuits boards.
Applications
- Computer and peripherals
- General electronics
- Automotive applications
Technical specifications
Auslösestrom | 400 mA | |
Bauform | radial | |
Haltestrom | 200 mA | |
Nennspannung (DC) | 60 V | |
Nennstrom | 40 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |