PFRA.065 | SCHURTER

PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 1.3 A (trip), 650 mA (hold), PFRA.065

Order No.: 50G1514
EAN: 4099889117561
MPN:
PFRA.065
Series: PFRA
PFRA.065 SCHURTER Resettable PTC-Fuses Image 1
PFRA.065 SCHURTER Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 272 pcs.
Leadtime: 11 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC fuses with reset, type Schurter PFRA.

Leaf shape with radial terminals

Technical specifications
Auslösestrom 1.3 A
Bauform radial
Haltestrom 650 mA
Nennspannung (DC) 60 V
Nennstrom 40 A
Logistics
Ursprungsland TW
Zolltarifnummer 85361010
Originalverpackung Karton mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes