PFRA.090.009 | SCHURTER

PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 1.8 A (trip), 900 mA (hold), PFRA.090.009

Order No.: 59P9666
EAN: 4099889122428
MPN:
PFRA.090.009
Series: PFRA
PFRA.090.009 SCHURTER Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8568 €
50 pcs.
0.7854 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC fuses with reset, type Schurter PFRA.

Leaf shape with radial terminals

Technical specifications
Auslösestrom 1.8 A
Bauform radial
Haltestrom 900 mA
Nennspannung (DC) 60 V
Nennstrom 40 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Karton mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes