PFRA.090 | SCHURTER
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 1.8 A (trip), 900 mA (hold), PFRA.090
Unit Price (€ / pc.)
0.7735 € *
Available: 689 pcs.
Leadtime: 11 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6426 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC fuses with reset, type Schurter PFRA.
Leaf shape with radial terminals
Technical specifications
Trigger current | 1.8 A | |
Design | radial | |
max. holding current | 900 mA | |
Rated voltage (DC) | 60 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |