PFRA.110 | SCHURTER
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 2.2 A (trip), 1.1 A (hold), PFRA.110
Unit Price (€ / pc.)
0.6783 € *
Available: 143 pcs.
Leadtime: 11 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5950 €
100 pcs.
0.5474 €
500 pcs.
0.4879 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC fuses with reset, type Schurter PFRA.
Leaf shape with radial terminals
Technical specifications
Trigger current | 2.2 A | |
Design | radial | |
max. holding current | 1.1 A | |
Rated voltage (DC) | 30 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |