PFRA.185 | SCHURTER

PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 3.7 A (trip), 1.85 A (hold), PFRA.185

Order No.: 50G1528
EAN: 4099889117622
MPN:
PFRA.185
Series: PFRA
SCHURTER
PFRA.185 SCHURTER Resettable PTC-Fuses Image 1
PFRA.185 SCHURTER Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 285 pcs.
Leadtime: 11 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6426 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC fuses with reset, type Schurter PFRA.

Leaf shape with radial terminals

Technical specifications
Auslösestrom 3.7 A
Bauform radial
Haltestrom 1.85 A
Nennspannung (DC) 30 V
Nennstrom 40 A
Logistics
Ursprungsland TW
Zolltarifnummer 85361010
Originalverpackung Karton mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes