PFRA.250.2 | SCHURTER
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 5 A (trip), 2.5 A (hold), PFRA.250.2
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Radial leaded fuse, PFRA.250.2, SCHURTER
The radial leaded fuse is a THT standard industry type that can directly be soldered on printed circuits boards.
Applications
- Computer and peripherals
- General electronics
- Automotive applications
Technical specifications
Auslösestrom | 5 A | |
Bauform | radial | |
Haltestrom | 2.5 A | |
Nennspannung (DC) | 30 V | |
Nennstrom | 40 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |