PFRA.300 | SCHURTER

PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 6 A (trip), 3 A (hold), PFRA.300

Order No.: 50G1532
EAN: 4099889117646
MPN:
PFRA.300
Series: PFRA
PFRA.300 SCHURTER Resettable PTC-Fuses Image 1
PFRA.300 SCHURTER Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 900 pcs.
Leadtime: 11 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.7735 €
100 pcs.
0.7021 €
500 pcs.
0.6307 €
1000 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC fuses with reset, type Schurter PFRA.

Leaf shape with radial terminals

Technical specifications
Auslösestrom 6 A
Bauform radial
Haltestrom 3 A
Nennspannung (DC) 30 V
Nennstrom 40 A
Logistics
Ursprungsland TW
Zolltarifnummer 85361010
Originalverpackung Karton mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes