PFRA.600 | SCHURTER

PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 12 A (trip), 6 A (hold), PFRA.600

Order No.: 59P9676
EAN: 4099889122527
MPN:
PFRA.600
Series: PFRA
PFRA.600 SCHURTER Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9520 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radial leaded fuse, PFRA.600, SCHURTER

The radial leaded fuse is a THT standard industry type that can directly be soldered on printed circuits boards.

Applications

  • Computer and peripherals
  • General electronics
  • Automotive applications
Technical specifications
Auslösestrom 12 A
Bauform radial
Haltestrom 6 A
Nennspannung (DC) 30 V
Nennstrom 40 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Karton mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes