PFRA.700 | SCHURTER
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 14 A (trip), 7 A (hold), PFRA.700
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9639 €
50 pcs.
0.8687 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Radial leaded fuse, PFRA.700, SCHURTER
The radial leaded fuse is a THT standard industry type that can directly be soldered on printed circuits boards.
Applications
- Computer and peripherals
- General electronics
- Automotive applications
Technical specifications
Auslösestrom | 14 A | |
Bauform | radial | |
Haltestrom | 7 A | |
Nennspannung (DC) | 30 V | |
Nennstrom | 40 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |