PFRY.160 | SCHURTER
PTC fuse, self-resetting, radial, 72 V (DC), 40 A, 3.2 A (trip), 1.6 A (hold), PFRY.160
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Radial leaded fuse, PFRY.160, SCHURTER
The radial leaded fuse is a replacement part with a max. rated voltage of 72 VDC.
Applications
- Security and fire alarm systems
- Loud speakers
- Power transformers
Technical specifications
Auslösestrom | 3.2 A | |
Bauform | radial | |
Haltestrom | 1.6 A | |
Nennspannung (DC) | 72 V | |
Nennstrom | 40 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |