PFRY.185 | SCHURTER

PTC fuse, self-resetting, radial, 72 V (DC), 40 A, 3.7 A (trip), 1.85 A (hold), PFRY.185

Order No.: 59P9682
EAN: 4099889122589
MPN:
PFRY.185
Series: PFRY
PFRY.185 SCHURTER Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8330 €
50 pcs.
0.7616 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radial leaded fuse, PFRY.185, SCHURTER

The radial leaded fuse is a replacement part with a max. rated voltage of 72 VDC.

Applications

  • Security and fire alarm systems
  • Loud speakers
  • Power transformers
Technical specifications
Auslösestrom 3.7 A
Bauform radial
Haltestrom 1.85 A
Nennspannung (DC) 72 V
Nennstrom 40 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Karton mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes