PFRY.375 | SCHURTER
PTC fuse, self-resetting, radial, 72 V (DC), 40 A, 7.5 A (trip), 3.75 A (hold), PFRY.375
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9758 €
50 pcs.
0.8925 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Radial leaded fuse, PFRY.375, SCHURTER
The radial leaded fuse is a replacement part with a max. rated voltage of 72 VDC.
Applications
- Security and fire alarm systems
- Loud speakers
- Power transformers
Technical specifications
Auslösestrom | 7.5 A | |
Bauform | radial | |
Haltestrom | 3.75 A | |
Nennspannung (DC) | 72 V | |
Nennstrom | 40 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |