PFSM.030.2 | SCHURTER

PTC fuse, self-resetting, SMD 2029, 60 V (DC), 40 A, 600 mA (trip), 300 mA (hold), PFSM.030.2

Order No.: 50G1430
EAN: 4099889117189
MPN:
PFSM.030.2
Series: PFSM
PFSM.030.2 SCHURTER Resettable PTC-Fuses Image 1
PFSM.030.2 SCHURTER Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 155 pcs.
Leadtime: 11 Weeks **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8925 €
50 pcs.
0.7854 €
250 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD fuses with reset, type Schurter PFSM.

Polymeric PTC, directly solderable into PCBs

Technical specifications
Auslösestrom 600 mA
Bauform SMD 2029
Haltestrom 300 mA
Nennspannung (DC) 60 V
Nennstrom 40 A
Logistics
Ursprungsland TW
Zolltarifnummer 85361010
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes