PFSM.050.2 | SCHURTER

PTC fuse, self-resetting, SMD 2029, 30 V (DC), 40 A, 1 A (trip), 500 mA (hold), PFSM.050.2

Order No.: 50G1432
EAN: 4099889117196
MPN:
PFSM.050.2
Series: PFSM
PFSM.050.2 SCHURTER Resettable PTC-Fuses Image 1
PFSM.050.2 SCHURTER Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 396 pcs.
Leadtime: 11 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9401 €
50 pcs.
0.8330 €
250 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD fuses with reset, type Schurter PFSM.

Polymeric PTC, directly solderable into PCBs

Technical specifications
Auslösestrom 1 A
Bauform SMD 2029
Haltestrom 500 mA
Nennspannung (DC) 30 V
Nennstrom 40 A
Logistics
Ursprungsland TW
Zolltarifnummer 85361010
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes