PFSM.075.2 | SCHURTER

PTC fuse, self-resetting, SMD 2029, 30 V (DC), 80 A, 1.5 A (trip), 750 mA (hold), PFSM.075.2

Order No.: 50G1434
EAN: 4099889117202
MPN:
PFSM.075.2
Series: PFSM
PFSM.075.2 SCHURTER Resettable PTC-Fuses Image 1
PFSM.075.2 SCHURTER Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,189.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.5474 €

SMD fuses with reset, type Schurter PFSM.

Polymeric PTC, directly solderable into PCBs

Technical specifications
Trigger current 1.5 A
Design SMD 2029
max. holding current 750 mA
Rated voltage (DC) 30 V
Rated current 80 A
Logistics
Country of origin TW
Customs tariff number 85361010
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes