PFSM.150.2 | SCHURTER

PTC fuse, self-resetting, SMD 2029, 15 V (DC), 100 A, 3 A (trip), 1.5 A (hold), PFSM.150.2

Order No.: 59P9687
EAN: 4099889122633
MPN:
PFSM.150.2
Series: PFSM
PFSM.150.2 SCHURTER Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,642.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.5474 €

Surface mount fuse, PFSM.150.2, SCHURTER

The surface mount fuse is directly solderable on printed circuit boards.

Applications

  • Computer and peripherals
  • General electronics
  • Automotive applications
Technical specifications
Auslösestrom 3 A
Bauform SMD 2029
Haltestrom 1.5 A
Nennspannung (DC) 15 V
Nennstrom 100 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes