PFSM.200.2 | SCHURTER
PTC fuse, self-resetting, SMD 2029, 15 V (DC), 100 A, 4 A (trip), 2 A (hold), PFSM.200.2
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
SMD fuses with reset, type Schurter PFSM.
Polymeric PTC, directly solderable into PCBs
Technical specifications
Trigger current | 4 A | |
Design | SMD 2029 | |
max. holding current | 2 A | |
Rated voltage (DC) | 15 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
Original Packaging | Rolle mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |