PFUF.010.2 | SCHURTER

PTC fuse, self-resetting, SMD 1210, 30 V (DC), 10 A, 300 mA (trip), 100 mA (hold), PFUF.010.2

Order No.: 59P9691
EAN: 4099889122671
MPN:
PFUF.010.2
Series: PFUF
PFUF.010.2 SCHURTER Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4641 €
50 pcs.
0.4046 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surface mount fuse, PFUF.010.2, SCHURTER

The surface mount fuse is directly solderable on printed circuit boards.

Applications

  • Game console port protection
  • PC motherboards
  • Cellular phone
Technical specifications
Auslösestrom 300 mA
Bauform SMD 1210
Haltestrom 100 mA
Nennspannung (DC) 30 V
Nennstrom 10 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes