PFUF.035.2 | SCHURTER

PTC fuse, self-resetting, SMD 1210, 6 V (DC), 40 A, 750 mA (trip), 350 mA (hold), PFUF.035.2

Order No.: 59P9693
EAN: 4099889122695
MPN:
PFUF.035.2
Series: PFUF
PFUF.035.2 SCHURTER Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4641 €
50 pcs.
0.4046 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surface mount fuse, PFUF.035.2, SCHURTER

The surface mount fuse is directly solderable on printed circuit boards.

Applications

  • Game console port protection
  • PC motherboards
  • Cellular phone
Technical specifications
Auslösestrom 750 mA
Bauform SMD 1210
Haltestrom 350 mA
Nennspannung (DC) 6 V
Nennstrom 40 A
Logistics
Ursprungsland TW
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes