6050.5510 | SCHURTER
Rocker switch, black, 2 pole, On-Off, off switch, 15 A/125 VAC, 10 A/250 VAC, IP40, unlit, printed, 6050.5510
Unit Price (€ / pc.)
3.4986 € *
Available: 90 pcs.
Leadtime: 14 Weeks **
Line switch, 6050.5510, SCHURTER
A non-illuminated line switch that is suitable for use in equipment according to IEC/UL 60950.
Technical specifications
Connection | Leiterplattenanschluss | |
Design | rechteckig | |
Printed | Yes | |
illuminated | No | |
Actuator colour | schwarz | |
min. Geräteausschnitt | 27,5 x 25,5 mm | |
Pin number | 2-polig | |
Latching switching function | Ausschalter | |
Breaking capacity | 15 A/125 VAC, 10 A/250 VAC | |
Shift position | Ein-Aus | |
Protection class | IP40 | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |