0033.4008 | SCHURTER

Voltage selector switch, 3 stage, On-On-On, 10 A, 250 V, 0033.4008

Order No.: 59P1358
EAN: 4099889222005
MPN:
0033.4008
Series: SWM1 (Frontpl)
0033.4008 SCHURTER Rotary Switches and Selector Switches
Image may differ
Unit Price (€ / pc.)
6.5093 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,301.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
6.5093 €

Voltage selector, 0033.4008, SCHURTER

Voltage selector switch, 3 stages, Step switch, Panel mounting, Solder terminals.

Technical specifications
Anschluss Lötanschluss
Anzahl der Stufen 3
Nennspannung 250 V
Produkt-Art Spannungswahlschalter
Schaltstellung Ein-Ein-Ein
Schaltstrom 10 A
Logistics
Ursprungsland CZ
Zolltarifnummer 85365080
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes