0033.4028 | SCHURTER
Voltage selector switch, 3 stage, On-On-On, 10 A, 250 V, 0033.4028
Unit Price (€ / pc.)
6.7116 € *
Standard delivery time from the manufacturer is: 9 Weeks
Voltage selector, 0033.4028, SCHURTER
Voltage selector switch, 3 stages, Step switch, Panel mounting, Solder terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage selector switch | |
| Shift position | On-On-On | |
| Number of steps | 3 | |
| Connection | solder connection | |
| switching current | 10 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| MSL | MSL 1 |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |