0033.4039 | SCHURTER

Voltage selector switch, 3 stage, On-On-On, 10 A, 250 V, 0033.4039

Order No.: 59P1371
EAN: 4099889222111
MPN:
0033.4039
0033.4039 SCHURTER Rotary Switches and Selector Switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Voltage selector switch, 3 stage, On-On-On, 10 A, 250 V, 0033.4014
Voltage selector switch, 3 stage, On-On-On, 10 A, 250 V, 0033.4014
Order No.: 59P1361
Manufacturer: SCHURTER
per pc. 6.5093 € *
*incl. VAT plus shipping costs

Voltage selector, 0033.4039, SCHURTER

Voltage selector switch, 3 stages, Step switch, Panel mounting, Solder terminals.

Technical specifications
Connection Lötanschluss
Number of steps 3
Rated voltage 250 V
Product type Spannungswahlschalter
Shift position Ein-Ein-Ein
switching current 10 A
Logistics
Country of origin CZ
Customs tariff number 85365080
MSL MSL 1
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement