0033.4514 | SCHURTER

Voltage selector switch, 2 stage, On-On, 6.3 A, 250 V, 0033.4514

Order No.: 59P1401
EAN: 4099889222272
MPN:
0033.4514
Series: SWA1 (Frontpl)
0033.4514 SCHURTER Rotary Switches and Selector Switches
Image may differ
Unit Price (€ / pc.)
5.6406 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
5.1884 €
50 pcs.
4.7243 €
100 pcs.
4.2483 €
*incl. VAT plus shipping costs
Subject to prior sale

Voltage selector, 0033.4514, SCHURTER

Voltage selector switch, 2 stages, Serie-parallel, Panel mounting, Solder terminals.

Technical specifications
Filter Property Value
Product type voltage selector switch
Shift position On-On
Number of steps 2
Connection solder connection
switching current 6.3 A
Rated voltage 250 V
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 100 pieces
MSL MSL 1
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes