0033.4604 | SCHURTER
Voltage selector switch, 2 pole, 2 stage, On-On, 6.3 A, 250 V, 0033.4604
Unit Price (€ / pc.)
6.4498 € *
Available: 90 pcs.
Leadtime: 7 Weeks **
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4498 €
10 pcs.
5.6882 €
100 pcs.
4.9861 €
200 pcs.
4.7838 €
800 pcs.
4.4863 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage selectors, 2-stage, series SWA, type Schurter 0033.
Compliant with IEC/EN 61058-2-5, with bushing for front-panel mounting, or PCB mounting. Voltage selection disk for operation with screwdriver or coin within the range from range 115 V to 230 V; Rated load capacity: 6.3 A/250 V. Socket material: thermoplastic, black, UL 94 VDC0. Certifications: SEV, VDE, Semko, UL, CSA.
Technical attributes (type, version): 0033.4604, for PCB mounting.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of steps | 2 | |
Rated voltage | 250 V | |
Pin number | 2-polig | |
Product type | Spannungswahlschalter | |
Shift position | Ein-Ein | |
switching current | 6.3 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365080 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |